
FC4SDCBMF14.7456-T1 | |
|---|---|
DigiKey Part Number | 631-FC4SDCBMF14.7456-T1TR-ND - Tape & Reel (TR) 631-FC4SDCBMF14.7456-T1CT-ND - Cut Tape (CT) 631-FC4SDCBMF14.7456-T1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FC4SDCBMF14.7456-T1 |
Description | CRYSTAL 14.7456MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | FC4SDCBMF14.7456-T1 Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Size / Dimension 0.461" L x 0.197" W (11.70mm x 5.00mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.177" (4.50mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,17700 € | 1,77 € |
| 25 | 0,16720 € | 4,18 € |
| 50 | 0,16040 € | 8,02 € |
| 100 | 0,15380 € | 15,38 € |
| 250 | 0,14548 € | 36,37 € |
| 500 | 0,13944 € | 69,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13367 € | 133,67 € |
| 2.000 | 0,12814 € | 256,28 € |
| 3.000 | 0,12501 € | 375,03 € |
| 5.000 | 0,12118 € | 605,90 € |
| 7.000 | 0,11872 € | 831,04 € |
| 10.000 | 0,11617 € | 1.161,70 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |

