
RAK4630-8-SM-I | |
|---|---|
DigiKey Part Number | 4735-RAK4630-8-SM-I-ND |
Manufacturer | |
Manufacturer Product Number | RAK4630-8-SM-I |
Description | RAK4630 WISBLOCK LORAWAN AND BLE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF IC Transceiver Bluetooth, LoRa™ 864MHz, 865MHz, 868MHz SPI Interface |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | RAKwireless Technology Limited | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Function | Transceiver | |
Frequency | 864MHz, 865MHz, 868MHz | |
RF Type | Bluetooth, LoRa™ | |
Secondary Attributes | SPI Interface | |
Mounting Type | Surface Mount | |
Package / Case | 44-SMD Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,23000 € | 28,23 € |
| 20 | 23,72300 € | 474,46 € |
| 40 | 22,83525 € | 913,41 € |
| 100 | 21,74110 € | 2.174,11 € |
| 260 | 20,68896 € | 5.379,13 € |
| Unit Price without VAT: | 28,23000 € |
|---|---|
| Unit Price with VAT: | 33,59370 € |










