1.15154.0160301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.15154.0160301
1.15154.0160301
1.15154.0160301

1.15.154.016/0301

DigiKey Part Number
1715-1.15.154.016/0301-ND
Manufacturer
Manufacturer Product Number
1.15.154.016/0301
Description
SW E-STOP PULL RESET 100MA 25V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
RAFI
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Front
Reset Operation
Pull
Circuit
DPST-NC
Switch Function
On-Off
Features
-
Current Rating (Amps)
100mA (AC/DC)
Voltage Rating - AC
25 V
Voltage Rating - DC
25 V
Panel Cutout Dimensions
Circular - 16.10mm Dia
Termination Style
Connector
Ingress Protection
IP65 - Dust Tight, Water Resistant
Operating Temperature
-25°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
2 pcs - 1 Switch, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
136,65000 €36,65 €
631,48000 €188,88 €
1030,14200 €301,42 €
2627,78731 €722,47 €
5026,27920 €1.313,96 €
10024,76740 €2.476,74 €
Unit Price without VAT:36,65000 €
Unit Price with VAT:43,61350 €