
1.14.100.503/0000 | |
|---|---|
DigiKey Part Number | 1715-1.14.100.503/0000TR-ND - Tape & Reel (TR) 1715-1.14.100.503/0000CT-ND - Cut Tape (CT) 1715-1.14.100.503/0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.14.100.503/0000 |
Description | SWITCH TACTILE SPST-NO 0.1A 42V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.1A @ 42VAC/DC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 8.40mm x 8.40mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 330gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 80°C | |
Actuator Material | - | |
Switch Travel | 0.34mm | |
Mechanical Life | 1,000,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,78640 € | 44,66 € |
| 100 | 1,59140 € | 159,14 € |
| 250 | 1,47692 € | 369,23 € |
| 500 | 1,39904 € | 699,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,32877 € | 1.328,77 € |
| 2.000 | 1,26604 € | 2.532,08 € |
| 3.000 | 1,23272 € | 3.698,16 € |
| 5.000 | 1,19413 € | 5.970,65 € |
| 7.000 | 1,17069 € | 8.194,83 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,72510 € |











