1.14.012.503/0000
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1.14.012.503/0000

DigiKey Part Number
1715-1.14.012.503/0000TR-ND - Tape & Reel (TR)
1715-1.14.012.503/0000CT-ND - Cut Tape (CT)
1715-1.14.012.503/0000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1.14.012.503/0000
Description
SWITCH TACTILE SPST-NO 0.1A 35V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.1A @ 35VAC/DC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
4.96mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
12.00mm x 12.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
816gf
Ingress Protection
IP54 - Dust Protected, Water Resistant
Features
-
Operating Temperature
-40°C ~ 90°C
Actuator Material
-
Switch Travel
0.61mm
Mechanical Life
1,000,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.608
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,63000 €2,63 €
102,20200 €22,02 €
252,04120 €51,03 €
1001,81820 €181,82 €
2501,68812 €422,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7501,55225 €1.164,19 €
1.5001,47784 €2.216,76 €
2.2501,43826 €3.236,09 €
3.7501,39237 €5.221,39 €
5.2501,36446 €7.163,41 €
Manufacturers Standard Package
Unit Price without VAT:2,63000 €
Unit Price with VAT:3,12970 €