
M2231-5008-SS | |
|---|---|
DigiKey Part Number | 1772-2186-ND |
Manufacturer | |
Manufacturer Product Number | M2231-5008-SS |
Description | HEX STANDOFF SS 16MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded Stainless Steel 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Diameter - Inside | - | |
Diameter - Outside | 0.394" (10.00mm) Hex | |
Between Board Height | 0.630" (16.00mm) | |
Length - Overall | 0.998" (25.35mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 € | 8,40 € |
| 5 | 7,24200 € | 36,21 € |
| 10 | 6,82900 € | 68,29 € |
| 25 | 6,35120 € | 158,78 € |
| 50 | 6,03360 € | 301,68 € |
| 100 | 5,74960 € | 574,96 € |
| 250 | 5,41880 € | 1.354,70 € |
| 500 | 5,19854 € | 2.599,27 € |
| 1.000 | 5,00097 € | 5.000,97 € |
| Unit Price without VAT: | 8,40000 € |
|---|---|
| Unit Price with VAT: | 9,99600 € |


