
2113-440-AL | |
|---|---|
DigiKey Part Number | 1772-2113-440-AL-ND |
Manufacturer | |
Manufacturer Product Number | 2113-440-AL |
Description | HEX STANDOFF #4-40 ALUM 26.99MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Aluminum 1.063" (26.99mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 1.063" (26.99mm) |
Part Status Active | Length - Overall 1.063" (26.99mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 5 | 1,25000 € | 6,25 € |
| 10 | 1,16800 € | 11,68 € |
| 25 | 1,07360 € | 26,84 € |
| 50 | 1,01080 € | 50,54 € |
| 100 | 0,95490 € | 95,49 € |
| 250 | 0,88996 € | 222,49 € |
| 500 | 0,84678 € | 423,39 € |
| 1.000 | 0,80812 € | 808,12 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

