Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)
M2103-2545-SS
M2103-2545-SS

M2103-2545-SS

DigiKey Part Number
1772-1883-ND
Manufacturer
Manufacturer Product Number
M2103-2545-SS
Description
HEX STANDOFF M2.5X0.45 SS 8MM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M2103-2545-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.177" (4.50mm) Hex
Between Board Height
0.315" (8.00mm)
Length - Overall
0.471" (11.96mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,23000 €1,23 €
51,04000 €5,20 €
100,97000 €9,70 €
250,89040 €22,26 €
500,83780 €41,89 €
1000,79050 €79,05 €
2500,73576 €183,94 €
5000,69940 €349,70 €
1.0000,66684 €666,84 €
Manufacturers Standard Package
Unit Price without VAT:1,23000 €
Unit Price with VAT:1,46370 €