



M2107-2545-SS | |
|---|---|
DigiKey Part Number | 1772-1413-ND |
Manufacturer | |
Manufacturer Product Number | M2107-2545-SS |
Description | HEX STANDOFF M2.5X0.45 SS 12MM |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M2.5x0.45 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | M2107-2545-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.177" (4.50mm) Hex |
Packaging Bulk | Between Board Height 0.472" (12.00mm) |
Part Status Active | Length - Overall 0.629" (15.97mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 5 | 1,10200 € | 5,51 € |
| 10 | 1,02900 € | 10,29 € |
| 25 | 0,94480 € | 23,62 € |
| 50 | 0,88940 € | 44,47 € |
| 100 | 0,83980 € | 83,98 € |
| 250 | 0,78232 € | 195,58 € |
| 500 | 0,74408 € | 372,04 € |
| 1.000 | 0,71375 € | 713,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

