



4583-1032-SS | |
|---|---|
DigiKey Part Number | 1772-1897-ND |
Manufacturer | |
Manufacturer Product Number | 4583-1032-SS |
Description | HEX STANDOFF #10-32 SS 1" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #10-32 Stainless Steel 1.000" (25.40mm) 1" |
Datasheet | Datasheet |
EDA/CAD Models | 4583-1032-SS Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 1.000" (25.40mm) 1" |
Part Status Active | Length - Overall 1.375" (34.93mm) 1 3/8" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,37000 € | 3,37 € |
| 5 | 2,87200 € | 14,36 € |
| 10 | 2,69700 € | 26,97 € |
| 25 | 2,49240 € | 62,31 € |
| 50 | 2,35720 € | 117,86 € |
| 100 | 2,23630 € | 223,63 € |
| 250 | 2,09548 € | 523,87 € |
| 500 | 2,00188 € | 1.000,94 € |
| 1.000 | 1,91796 € | 1.917,96 € |
| Unit Price without VAT: | 3,37000 € |
|---|---|
| Unit Price with VAT: | 4,01030 € |



