Hex Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4583-1032-AL

DigiKey Part Number
1772-1131-ND
Manufacturer
Manufacturer Product Number
4583-1032-AL
Description
HEX STANDOFF #10-32 ALUMINUM 1"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #10-32 Aluminum 1.000" (25.40mm) 1"
Datasheet
 Datasheet
EDA/CAD Models
4583-1032-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.313" (7.95mm) 5/16" Hex
Between Board Height
1.000" (25.40mm) 1"
Length - Overall
1.375" (34.93mm) 1 3/8"
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,49000 €1,49 €
51,25800 €6,29 €
101,17600 €11,76 €
251,08040 €27,01 €
501,01720 €50,86 €
1000,96090 €96,09 €
2500,89552 €223,88 €
5000,85202 €426,01 €
1.0000,81310 €813,10 €
Manufacturers Standard Package
Unit Price without VAT:1,49000 €
Unit Price with VAT:1,77310 €