Parametric Equivalent

4575-632-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2964-ND |
Manufacturer | |
Manufacturer Product Number | 4575-632-SS-20 |
Description | HEX STANDOFF #6-32 SS 1/2" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.313" (7.95mm) 5/16" Hex | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,81000 € | 7,81 € |
| 5 | 6,73600 € | 33,68 € |
| 10 | 6,34900 € | 63,49 € |
| 25 | 5,90200 € | 147,55 € |
| 50 | 5,60500 € | 280,25 € |
| 100 | 5,33900 € | 533,90 € |
| 250 | 5,02964 € | 1.257,41 € |
| 500 | 4,82360 € | 2.411,80 € |
| 1.000 | 4,63885 € | 4.638,85 € |
| Unit Price without VAT: | 7,81000 € |
|---|---|
| Unit Price with VAT: | 9,29390 € |


