
4575-632-SS | |
|---|---|
DigiKey Part Number | 1772-3263-ND |
Manufacturer | |
Manufacturer Product Number | 4575-632-SS |
Description | HEX STANDOFF #6-32 SS 1/2" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Stainless Steel 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.313" (7.95mm) 5/16" Hex |
Packaging Bulk | Between Board Height 0.500" (12.70mm) 1/2" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Male, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,81000 € | 4,81 € |
| 5 | 4,12000 € | 20,60 € |
| 10 | 3,87500 € | 38,75 € |
| 25 | 3,59160 € | 89,79 € |
| 50 | 3,40360 € | 170,18 € |
| Unit Price without VAT: | 4,81000 € |
|---|---|
| Unit Price with VAT: | 5,72390 € |

