
4509-256-AL | |
|---|---|
DigiKey Part Number | 1772-3548-ND |
Manufacturer | |
Manufacturer Product Number | 4509-256-AL |
Description | HEX STANDOFF #2-56 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.906" (23.02mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 5 | 0,58200 € | 2,91 € |
| 10 | 0,54000 € | 5,40 € |
| 25 | 0,49440 € | 12,36 € |
| 50 | 0,46360 € | 23,18 € |
| 100 | 0,43620 € | 43,62 € |
| 250 | 0,40436 € | 101,09 € |
| 500 | 0,38322 € | 191,61 € |
| 1.000 | 0,36433 € | 364,33 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,83300 € |





