Hex Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4505-256-AL

DigiKey Part Number
1772-1799-ND
Manufacturer
Manufacturer Product Number
4505-256-AL
Description
HEX STANDOFF #2-56 ALUMINUM 1/2"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Aluminum 0.500" (12.70mm) 1/2"
Datasheet
 Datasheet
EDA/CAD Models
4505-256-AL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.500" (12.70mm) 1/2"
Length - Overall
0.656" (16.66mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 243
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,82000 €0,82 €
50,68400 €3,42 €
100,63600 €6,36 €
250,58200 €14,55 €
500,54640 €27,32 €
1000,51460 €51,46 €
2500,47756 €119,39 €
5000,45300 €226,50 €
1.0000,43102 €431,02 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,97580 €