
4500-256-SS | |
|---|---|
DigiKey Part Number | 1772-1968-ND |
Manufacturer | |
Manufacturer Product Number | 4500-256-SS |
Description | HEX STANDOFF #2-56 SS 3/16" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
EDA/CAD Models | 4500-256-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.344" (8.74mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,96000 € | 0,96 € |
| 5 | 0,80800 € | 4,04 € |
| 10 | 0,75500 € | 7,55 € |
| 25 | 0,69160 € | 17,29 € |
| 50 | 0,64980 € | 32,49 € |
| 100 | 0,61240 € | 61,24 € |
| 250 | 0,56904 € | 142,26 € |
| 500 | 0,54022 € | 270,11 € |
| 1.000 | 0,51442 € | 514,42 € |
| Unit Price without VAT: | 0,96000 € |
|---|---|
| Unit Price with VAT: | 1,14240 € |







