Parametric Equivalent

4038-632-N | |
|---|---|
DigiKey Part Number | 1772-4038-632-N-ND |
Manufacturer | |
Manufacturer Product Number | 4038-632-N |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1688-632-N | RAF Electronic Hardware | 0 | 1772-3679-ND | 1,65971 € | Parametric Equivalent |
| 15TSP009B | Essentra Components | 0 | 145-15TSP009B-ND | 0,31980 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 38 | 4,45895 € | 169,44 € |
| Unit Price without VAT: | 4,45895 € |
|---|---|
| Unit Price with VAT: | 5,30615 € |



