Parametric Equivalent

1688-632-N | |
|---|---|
DigiKey Part Number | 1772-3679-ND |
Manufacturer | |
Manufacturer Product Number | 1688-632-N |
Description | ROUND STANDOFF #6-32 NYLON 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.750" (19.05mm) 3/4" | |
Length - Overall | 0.750" (19.05mm) 3/4" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 103 | 1,68058 € | 173,10 € |
| Unit Price without VAT: | 1,68058 € |
|---|---|
| Unit Price with VAT: | 1,99989 € |



