



2120-632-AL | |
|---|---|
DigiKey Part Number | 1772-1994-ND |
Manufacturer | |
Manufacturer Product Number | 2120-632-AL |
Description | HEX STANDOFF #6-32 ALUM 1 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 1.500" (38.10mm) 1 1/2" |
Datasheet | Datasheet |
EDA/CAD Models | 2120-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 1.500" (38.10mm) 1 1/2" |
Part Status Active | Length - Overall 1.500" (38.10mm) 1 1/2" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 5 | 0,84400 € | 4,22 € |
| 10 | 0,78900 € | 7,89 € |
| 25 | 0,72280 € | 18,07 € |
| 50 | 0,67900 € | 33,95 € |
| 100 | 0,64020 € | 64,02 € |
| 250 | 0,59512 € | 148,78 € |
| 500 | 0,56516 € | 282,58 € |
| 1.000 | 0,53834 € | 538,34 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,19000 € |


