
2108-632-AL | |
|---|---|
DigiKey Part Number | 1772-1941-ND |
Manufacturer | |
Manufacturer Product Number | 2108-632-AL |
Description | HEX STANDOFF #6-32 ALUMINUM 3/4" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
EDA/CAD Models | 2108-632-AL Models |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" Hex |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 5 | 0,41000 € | 2,05 € |
| 10 | 0,38000 € | 3,80 € |
| 25 | 0,34640 € | 8,66 € |
| 50 | 0,32440 € | 16,22 € |
| 100 | 0,30470 € | 30,47 € |
| 250 | 0,28184 € | 70,46 € |
| 500 | 0,26666 € | 133,33 € |
| 1.000 | 0,25308 € | 253,08 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |







