Parametric Equivalent

2106-440-SS-20 | |
|---|---|
DigiKey Part Number | 1772-3449-ND |
Manufacturer | |
Manufacturer Product Number | 2106-440-SS-20 |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | Passivated | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,45000 € | 4,45 € |
| 5 | 3,80200 € | 19,01 € |
| 10 | 3,57500 € | 35,75 € |
| 25 | 3,31040 € | 82,76 € |
| 50 | 3,13480 € | 156,74 € |
| 100 | 2,97780 € | 297,78 € |
| 250 | 2,79528 € | 698,82 € |
| 500 | 2,67374 € | 1.336,87 € |
| 1.000 | 2,56482 € | 2.564,82 € |
| Unit Price without VAT: | 4,45000 € |
|---|---|
| Unit Price with VAT: | 5,29550 € |


