
2106-440-SS | |
|---|---|
DigiKey Part Number | 1772-1289-ND |
Manufacturer | |
Manufacturer Product Number | 2106-440-SS |
Description | HEX STANDOFF #4-40 SS 5/8" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #4-40 Stainless Steel 0.625" (15.88mm) 5/8" |
Datasheet | Datasheet |
EDA/CAD Models | 2106-440-SS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.625" (15.88mm) 5/8" | |
Length - Overall | 0.625" (15.88mm) 5/8" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,47000 € | 1,47 € |
| 5 | 1,24000 € | 6,20 € |
| 10 | 1,15800 € | 11,58 € |
| 25 | 1,06320 € | 26,58 € |
| 50 | 1,00140 € | 50,07 € |
| 100 | 0,94580 € | 94,58 € |
| 250 | 0,88132 € | 220,33 € |
| 500 | 0,83848 € | 419,24 € |
| 1.000 | 0,80012 € | 800,12 € |
| Unit Price without VAT: | 1,47000 € |
|---|---|
| Unit Price with VAT: | 1,74930 € |

