Parametric Equivalent

2052-256-SS-20 | |
|---|---|
DigiKey Part Number | 1772-2052-256-SS-20-ND |
Manufacturer | |
Manufacturer Product Number | 2052-256-SS-20 |
Description | HEX STANDOFF #2-56 SS 3/16" |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.188" (4.78mm) 3/16" Hex |
Packaging Bulk | Between Board Height 0.188" (4.78mm) 3/16" |
Part Status Active | Length - Overall 0.188" (4.76mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Passivated |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2052-256-SS | RAF Electronic Hardware | 576 | 1772-2776-ND | 0,92000 € | Parametric Equivalent |


