
2052-256-SS | |
|---|---|
DigiKey Part Number | 1772-2776-ND |
Manufacturer | |
Manufacturer Product Number | 2052-256-SS |
Description | HEX STANDOFF #2-56 SS 3/16" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #2-56 Stainless Steel 0.188" (4.78mm) 3/16" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.188" (4.78mm) 3/16" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.188" (4.76mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 5 | 0,78000 € | 3,90 € |
| 10 | 0,72600 € | 7,26 € |
| 25 | 0,66560 € | 16,64 € |
| 50 | 0,62500 € | 31,25 € |
| 100 | 0,58880 € | 58,88 € |
| 250 | 0,54700 € | 136,75 € |
| 500 | 0,51920 € | 259,60 € |
| 1.000 | 0,49433 € | 494,33 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,10670 € |

