
1700-632-B-12 | |
---|---|
DigiKey Part Number | 1772-4021-ND |
Manufacturer | |
Manufacturer Product Number | 1700-632-B-12 |
Description | RND STANDOFF #6-32 BRASS 38.10MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Brass 1.500" (38.10mm) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 1.500" (38.10mm) | |
Length - Overall | 1.500" (38.10mm) | |
Features | - | |
Material | ||
Plating | Chromate, Zinc | |
Color | Clear | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,32000 € | 3,32 € |
5 | 2,83000 € | 14,15 € |
10 | 2,65700 € | 26,57 € |
25 | 2,45680 € | 61,42 € |
50 | 2,32400 € | 116,20 € |
100 | 2,20490 € | 220,49 € |
250 | 2,06660 € | 516,65 € |
500 | 1,97460 € | 987,30 € |
1.000 | 1,89214 € | 1.892,14 € |
Unit Price without VAT: | 3,32000 € |
---|---|
Unit Price with VAT: | 3,95080 € |