1882 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


RAF Electronic Hardware
In Stock: 0
Unit Price: 3,53000 €
Datasheet
Round Standoff Threaded #6-32 Brass 1.500" (38.10mm) 1 1/2"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Round Standoff Threaded #6-32 Brass 1.500" (38.10mm) 1 1/2"
1882
1882

1882

DigiKey Part Number
36-1882-ND
Manufacturer
Manufacturer Product Number
1882
Description
RND STANDOFF #6-32 BRASS 1 1/2"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Round Standoff Threaded #6-32 Brass 1.500" (38.10mm) 1 1/2"
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Female, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.250" (6.35mm) 1/4"
Between Board Height
1.500" (38.10mm) 1 1/2"
Length - Overall
1.500" (38.10mm) 1 1/2"
Features
-
Material
Plating
Zinc
Color
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5002,35546 €1.177,73 €
Unit Price without VAT:2,35546 €
Unit Price with VAT:2,80300 €