
1689-832-AL | |
|---|---|
DigiKey Part Number | 1772-3388-ND |
Manufacturer | |
Manufacturer Product Number | 1689-832-AL |
Description | RND STANDOFF #8-32 ALUM 20.64MM |
Customer Reference | |
Detailed Description | Round Standoff Threaded #8-32 Aluminum 0.813" (20.64mm) |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.813" (20.64mm) |
Part Status Active | Length - Overall 0.813" (20.64mm) |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9247 | ABBATRON | 0 | 6463-9247-ND | 0,73711 € | Parametric Equivalent |


