Parametric Equivalent

Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bag | Between Board Height 0.813" (20.64mm) |
Part Status Active | Length - Overall 0.813" (20.64mm) |
Type | Material |
Threaded/Unthreaded Threaded | Plating Chromate |
Gender Female, Female | Color Clear |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1689-832-AL | RAF Electronic Hardware | 0 | 1772-3388-ND | 0,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,73711 € | 737,11 € |
| Unit Price without VAT: | 0,73711 € |
|---|---|
| Unit Price with VAT: | 0,87716 € |


