
1688-440-N | |
|---|---|
DigiKey Part Number | 1772-3794-ND |
Manufacturer | |
Manufacturer Product Number | 1688-440-N |
Description | ROUND STANDOFF #4-40 NYLON 3/4" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Base Product Number |
Gender Female, Female |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,56000 € | 3,56 € |
| 5 | 3,04000 € | 15,20 € |
| 10 | 2,85500 € | 28,55 € |
| 25 | 2,63960 € | 65,99 € |
| 50 | 2,49700 € | 124,85 € |
| 100 | 2,36930 € | 236,93 € |
| 250 | 2,22088 € | 555,22 € |
| 500 | 2,12214 € | 1.061,07 € |
| 1.000 | 2,03365 € | 2.033,65 € |
| Unit Price without VAT: | 3,56000 € |
|---|---|
| Unit Price with VAT: | 4,23640 € |


