Parametric Equivalent

15TSP004B | |
|---|---|
DigiKey Part Number | 145-15TSP004B-ND |
Manufacturer | |
Manufacturer Product Number | 15TSP004B |
Description | ROUND STANDOFF, #4-40 THREAD, .7 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #4-40 Nylon 0.750" (19.05mm) 3/4" Black |
Datasheet | Datasheet |
Category | Screw, Thread Size |
Mfr | Diameter - Outside 0.250" (6.35mm) 1/4" |
Packaging Bulk | Between Board Height 0.750" (19.05mm) 3/4" |
Part Status Active | Length - Overall 0.750" (19.05mm) 3/4" |
Type | Material |
Threaded/Unthreaded Threaded | Color Black |
Gender Female, Female |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1688-440-N | RAF Electronic Hardware | 0 | 1772-3794-ND | 3,54000 € | Parametric Equivalent |
| 4059 | ABBATRON | 0 | 6463-4059-ND | 1,24771 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21314 € | 213,14 € |
| Unit Price without VAT: | 0,21314 € |
|---|---|
| Unit Price with VAT: | 0,25364 € |


