
1684-632-AL | |
|---|---|
DigiKey Part Number | 1772-1684-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 1684-632-AL |
Description | ROUND STANDOFF #6-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 € | 0,40 € |
| 5 | 0,33000 € | 1,65 € |
| 10 | 0,30600 € | 3,06 € |
| 25 | 0,27920 € | 6,98 € |
| 50 | 0,26100 € | 13,05 € |
| 100 | 0,24480 € | 24,48 € |
| 250 | 0,22600 € | 56,50 € |
| 500 | 0,21358 € | 106,79 € |
| 1.000 | 0,20247 € | 202,47 € |
| Unit Price without VAT: | 0,40000 € |
|---|---|
| Unit Price with VAT: | 0,47600 € |


