



3487 | |
---|---|
DigiKey Part Number | 36-3487-ND |
Manufacturer | |
Manufacturer Product Number | 3487 |
Description | ROUND STANDOFF #6-32 ALUM 1/2" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Round Standoff Threaded #6-32 Aluminum 0.500" (12.70mm) 1/2" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" | |
Between Board Height | 0.500" (12.70mm) 1/2" | |
Length - Overall | 0.500" (12.70mm) 1/2" | |
Features | - | |
Material | ||
Plating | Iridite | |
Color | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,47000 € | 0,47 € |
10 | 0,35800 € | 3,58 € |
25 | 0,32000 € | 8,00 € |
100 | 0,27150 € | 27,15 € |
500 | 0,22558 € | 112,79 € |
1.000 | 0,20875 € | 208,75 € |
2.500 | 0,18888 € | 472,20 € |
5.000 | 0,18872 € | 943,60 € |
Unit Price without VAT: | 0,47000 € |
---|---|
Unit Price with VAT: | 0,55930 € |