8997
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8997

DigiKey Part Number
469-1026-ND
Manufacturer
Manufacturer Product Number
8997
Description
MAGNET 0.236"D X 0.118"THICK CYL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Magnet Samarium Cobalt (SmCo5) 0.236" Dia x 0.118" H (6.00mm x 3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Radial Magnets, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Shape
Cylindrical
Magnetization
Diametric
Material
Samarium Cobalt (SmCo5)
Finish
-
Grade
-
Gauss Strength
-
Size
0.236" Dia x 0.118" H (6.00mm x 3.00mm)
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.608
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10,47000 €0,47 €
50,41200 €2,06 €
100,38900 €3,89 €
250,36200 €9,05 €
500,34420 €17,21 €
1000,32800 €32,80 €
5000,29534 €147,67 €
1.0000,28317 €283,17 €
5.0000,25875 €1.293,75 €
Manufacturers Standard Package
Unit Price without VAT:0,47000 €
Unit Price with VAT:0,55930 €