
9083 | |
|---|---|
DigiKey Part Number | 469-9083-ND |
Manufacturer | |
Manufacturer Product Number | 9083 |
Description | DISK N35SH NICUNI 4MM(A) X 2.5MM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35SH 0.157" Dia x 0.098" H (4.00mm x 2.50mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Diametric | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35SH | |
Gauss Strength | 11900G | |
Size | 0.157" Dia x 0.098" H (4.00mm x 2.50mm) | |
Operating Temperature | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,42000 € | 0,42 € |
| 5 | 0,36600 € | 1,83 € |
| 10 | 0,34800 € | 3,48 € |
| 25 | 0,32360 € | 8,09 € |
| 50 | 0,30780 € | 15,39 € |
| 100 | 0,29290 € | 29,29 € |
| 500 | 0,26342 € | 131,71 € |
| 1.000 | 0,25244 € | 252,44 € |
| 5.000 | 0,23038 € | 1.151,90 € |
| Unit Price without VAT: | 0,42000 € |
|---|---|
| Unit Price with VAT: | 0,49980 € |









