
8074 | |
|---|---|
DigiKey Part Number | 469-1038-ND |
Manufacturer | |
Manufacturer Product Number | 8074 |
Description | MAGNET 0.600" W X 0.125" H RND |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) N35 0.600" W x 0.125" H (15.24mm x 3.18mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Radial Magnets, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Shape | Round | |
Magnetization | Axial | |
Material | Neodymium Iron Boron (NdFeB) | |
Finish | NiCuNi | |
Grade | N35 | |
Gauss Strength | 12100G (Surface Gauss) | |
Size | 0.600" W x 0.125" H (15.24mm x 3.18mm) | |
Operating Temperature | 80°C (TA) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,85200 € | 4,26 € |
| 10 | 0,80900 € | 8,09 € |
| 25 | 0,75920 € | 18,98 € |
| 50 | 0,72440 € | 36,22 € |
| 100 | 0,69270 € | 69,27 € |
| 500 | 0,62932 € | 314,66 € |
| 1.000 | 0,60574 € | 605,74 € |
| 5.000 | 0,55827 € | 2.791,35 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |










