Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.177" H (13.00mm x 4.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1019/NEO

DigiKey Part Number
4307-E1019/NEO-ND
Manufacturer
Manufacturer Product Number
E1019/NEO
Description
NDFEB SHALLOW POT 13X4.5MM M3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Magnet Neodymium Iron Boron (NdFeB) 0.512" Dia x 0.177" H (13.00mm x 4.50mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eclipse Magnetics Ltd
Series
-
Packaging
Box
Part Status
Active
Shape
Cylindrical
Magnetization
Diametric
Material
Neodymium Iron Boron (NdFeB)
Finish
Zinc
Grade
-
Gauss Strength
-
Size
0.512" Dia x 0.177" H (13.00mm x 4.50mm)
Operating Temperature
80°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
13,50000 €3,50 €
53,13400 €15,67 €
202,87400 €57,48 €
402,76025 €110,41 €
602,69817 €161,89 €
1002,62440 €262,44 €
5002,42024 €1.210,12 €
1.0002,34423 €2.344,23 €
Manufacturers Standard Package
Unit Price without VAT:3,50000 €
Unit Price with VAT:4,16500 €