
E1050/NEO | |
|---|---|
DigiKey Part Number | 4307-E1050/NEO-ND |
Manufacturer | |
Manufacturer Product Number | E1050/NEO |
Description | NDFEB SHALLOW POT 10X4.5MM M3 MA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Magnet Neodymium Iron Boron (NdFeB) 0.394" Dia x 0.453" H (10.00mm x 11.50mm) |
Category | Magnetization Diametric |
Manufacturer Eclipse Magnetics Ltd | Material Neodymium Iron Boron (NdFeB) |
Packaging Box | Finish Zinc |
Part Status Active | Size 0.394" Dia x 0.453" H (10.00mm x 11.50mm) |
Shape Cylindrical | Operating Temperature 80°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,45000 € | 3,45 € |
| 5 | 3,09000 € | 15,45 € |
| 20 | 2,83250 € | 56,65 € |
| 40 | 2,71950 € | 108,78 € |
| 60 | 2,65800 € | 159,48 € |
| 100 | 2,58460 € | 258,46 € |
| 500 | 2,38210 € | 1.191,05 € |
| 1.000 | 2,30669 € | 2.306,69 € |
| Unit Price without VAT: | 3,45000 € |
|---|---|
| Unit Price with VAT: | 4,10550 € |



