
RG4CB-24VAC | |
|---|---|
DigiKey Part Number | 3307-RG4CB-24VAC-ND |
Manufacturer | |
Manufacturer Product Number | RG4CB-24VAC |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | 4PDT (4 Form C) | |
Contact Rating (Current) | 3 A | |
Switching Voltage | 240VAC, 30VDC - Max | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 18 VAC | |
Must Release Voltage | 7.2 VAC | |
Operate Time | 20 ms | |
Operating Temperature | -10°C ~ 40°C | |
Contact Material | Silver (Ag) | |
Relay Type | ||
Base Product Number |
| Bulk: | 100000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 10,32700 € | 103,27 € |
| 30 | 9,29433 € | 278,83 € |
| 100 | 8,36500 € | 836,50 € |
| Unit Price without VAT: | 10,32700 € |
|---|---|
| Unit Price with VAT: | 12,28913 € |

