
RG4CB-24VAC-L | |
|---|---|
DigiKey Part Number | 3307-RG4CB-24VAC-L-ND |
Manufacturer | |
Manufacturer Product Number | RG4CB-24VAC-L |
Description | RELAY GEN PURPOSE 4PDT 3A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay 4PDT (4 Form C) 24VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 18 VAC |
Part Status Active | Must Release Voltage 7.2 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form 4PDT (4 Form C) | Contact Material Silver (Ag) |
Contact Rating (Current) 3 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,74900 € | 127,49 € |
| 30 | 9,94367 € | 298,31 € |
| 100 | 8,94940 € | 894,94 € |
| Unit Price without VAT: | 12,74900 € |
|---|---|
| Unit Price with VAT: | 15,17131 € |

