
RD2CB-24OVAC | |
|---|---|
DigiKey Part Number | 3307-RD2CB-24OVAC-ND |
Manufacturer | |
Manufacturer Product Number | RD2CB-24OVAC |
Description | RELAY GEN PURPOSE DPDT 10A 240V |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Features Lighted Indicator |
Mfr | Termination Style Plug In |
Packaging Bulk | Must Operate Voltage 180 VAC |
Part Status Active | Must Release Voltage 72 VAC |
Mounting Type | Operate Time 20 ms |
Coil Voltage | Operating Temperature -10°C ~ 40°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Cadmium Oxide (AgCdO) |
Contact Rating (Current) 10 A | Relay Type |
Switching Voltage 240VAC, 30VDC - Max | Base Product Number |
Coil Type Non Latching |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,74900 € | 127,49 € |
| 30 | 11,47367 € | 344,21 € |
| 100 | 10,32630 € | 1.032,63 € |
| Unit Price without VAT: | 12,74900 € |
|---|---|
| Unit Price with VAT: | 15,17131 € |

