
QPB-24V | |
|---|---|
DigiKey Part Number | 3307-QPB-24V-ND |
Manufacturer | |
Manufacturer Product Number | QPB-24V |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VAC/DC Coil Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 10 A | |
Switching Voltage | 120VAC - Max | |
Coil Type | Non Latching | |
Features | Delay | |
Termination Style | Screw Terminal | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | - | |
Must Release Voltage | - | |
Operating Temperature | 0°C ~ 40°C | |
Contact Material | - | |
Relay Type | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 280,47000 € | 280,47 € |
| 5 | 236,35800 € | 1.181,79 € |
| 10 | 212,72100 € | 2.127,21 € |
| Unit Price without VAT: | 280,47000 € |
|---|---|
| Unit Price with VAT: | 333,75930 € |

