General Purpose Relay SPST-NO (1 Form A) x 4 120VAC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IS4R-120A-R-50K

DigiKey Part Number
3307-IS4R-120A-R-50K-ND
Manufacturer
Manufacturer Product Number
IS4R-120A-R-50K
Description
RELAY GEN PURPOSE SPST 10A 120V
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) x 4 120VAC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
250VAC - Max
Mfr
Coil Type
Non Latching
Packaging
Box
Features
Lighted Indicator
Part Status
Active
Termination Style
Screw Terminal
Mounting Type
Operating Temperature
0°C ~ 50°C
Coil Voltage
Relay Type
Contact Form
SPST-NO (1 Form A) x 4
Base Product Number
Contact Rating (Current)
10 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 21 days from R-K Electronics Inc.
A separate 51,40 € flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1308,41000 €308,41 €
5277,57000 €1.387,85 €
10249,81400 €2.498,14 €
Unit Price without VAT:308,41000 €
Unit Price with VAT:367,00790 €