
IS3R-24A-R-100K | |
|---|---|
DigiKey Part Number | 3307-IS3R-24A-R-100K-ND |
Manufacturer | |
Manufacturer Product Number | IS3R-24A-R-100K |
Description | RELAY GEN PURPOSE SPST 10A 24V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 3 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC - Max |
Mfr | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature 0°C ~ 50°C |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) x 3 | Base Product Number |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 299,85000 € | 299,85 € |
| 5 | 269,86000 € | 1.349,30 € |
| 10 | 242,87400 € | 2.428,74 € |
| Unit Price without VAT: | 299,85000 € |
|---|---|
| Unit Price with VAT: | 356,82150 € |

