
IS1R-120A-R-10K | |
|---|---|
DigiKey Part Number | 3307-IS1R-120A-R-10K-ND |
Manufacturer | |
Manufacturer Product Number | IS1R-120A-R-10K |
Description | RELAY GEN PURPOSE SPST 10A 120V |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 120VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Switching Voltage 250VAC - Max |
Mfr | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Screw Terminal |
Mounting Type | Operating Temperature 0°C ~ 50°C |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) | Base Product Number |
Contact Rating (Current) 10 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 282,71000 € | 282,71 € |
| 5 | 254,44000 € | 1.272,20 € |
| 10 | 228,99600 € | 2.289,96 € |
| Unit Price without VAT: | 282,71000 € |
|---|---|
| Unit Price with VAT: | 336,42490 € |

