
QMB-S3BDEVKIT-AA-1.0 | |
|---|---|
DigiKey Part Number | 3857-QMB-S3BDEVKIT-AA-1.0-ND |
Manufacturer | |
Manufacturer Product Number | QMB-S3BDEVKIT-AA-1.0 |
Description | QOMU DEVELOPMENT KIT WITH EOS S3 |
Customer Reference | |
Detailed Description | EOS S3 MCU + eFPGA SoC Qomu EOS S3 EOS S3 FPGA + MCU/MPU SoC Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | QuickLogic | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | FPGA + MCU/MPU SoC | |
Platform | EOS S3 MCU + eFPGA SoC Qomu | |
Contents | Board(s) | |
Utilized IC / Part | EOS S3 | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |


