
SNOR21M16V3 | |
|---|---|
DigiKey Part Number | 2003-SNOR21M16V3-ND |
Manufacturer | |
Manufacturer Product Number | SNOR21M16V3 |
Description | SNO ARDUINO - COMPAT FPGA MODULE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | MAX10 FPGA Snō 10M16SA MAX® 10 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform MAX10 FPGA Snō |
Manufacturer Alorium Technology, LLC | Contents Board(s) |
Series | Utilized IC / Part 10M16SA |
Packaging Bag | Suggested Programming Environment Arduino |
Part Status Active | Base Product Number |
Type FPGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 50,48000 € | 50,48 € |
| Unit Price without VAT: | 50,48000 € |
|---|---|
| Unit Price with VAT: | 60,07120 € |












