
QSD6HCS65U | |
|---|---|
DigiKey Part Number | 5403-QSD6HCS65U-ND |
Manufacturer | |
Manufacturer Product Number | QSD6HCS65U |
Description | 650v 6amp SiC Schottky Barrier D |
Customer Reference | |
Detailed Description | Diode 650 V 21A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 15 µA @ 650 V |
Packaging Tube | Capacitance @ Vr, F 421pF @ 0V, 1MHz |
Part Status Active | Grade Automotive |
Technology | Qualification AEC-Q101 |
Voltage - DC Reverse (Vr) (Max) 650 V | Mounting Type |
Current - Average Rectified (Io) 21A | Package / Case |
Voltage - Forward (Vf) (Max) @ If 1.6 V @ 6 A | Supplier Device Package TO-247-2 |
Speed Zero Recovery Time > 500mA (Io) | Operating Temperature - Junction -55°C ~ 175°C |
| Tube: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 0,84820 € | 42,41 € |
| 100 | 0,81390 € | 81,39 € |
| 1.000 | 0,68536 € | 685,36 € |
| Unit Price without VAT: | 0,84820 € |
|---|---|
| Unit Price with VAT: | 1,00936 € |

