
QSD50HCS120U | |
|---|---|
DigiKey Part Number | 5403-QSD50HCS120U-ND |
Manufacturer | |
Manufacturer Product Number | QSD50HCS120U |
Description | 50amp 1200v SiC Homogeneous Scho |
Customer Reference | |
Detailed Description | Diode 1200 V 50A Through Hole TO-220-2L |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 50A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 50 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Capacitance @ Vr, F | 2380000pF @ 0V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Tube: | 800 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 4,86200 € | 48,62 € |
| 100 | 4,55260 € | 455,26 € |
| 500 | 4,21694 € | 2.108,47 € |
| Unit Price without VAT: | 4,86200 € |
|---|---|
| Unit Price with VAT: | 5,78578 € |

