
QSD25HCS170U | |
|---|---|
DigiKey Part Number | 5403-QSD25HCS170U-ND |
Manufacturer | |
Manufacturer Product Number | QSD25HCS170U |
Description | 1700v 30amp SiC Schottky Diode |
Customer Reference | |
Detailed Description | Diode 1700 V 25A Through Hole TO-247-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) | 25A | |
Voltage - Forward (Vf) (Max) @ If | 1.9 V @ 25 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1700 V | |
Capacitance @ Vr, F | 2822pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-2 | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 14,58700 € | 145,87 € |
| 100 | 13,75240 € | 1.375,24 € |
| 500 | 11,78162 € | 5.890,81 € |
| 1.000 | 10,32720 € | 10.327,20 € |
| Unit Price without VAT: | 14,58700 € |
|---|---|
| Unit Price with VAT: | 17,35853 € |

