
QSD12HCS65U | |
|---|---|
DigiKey Part Number | 5403-QSD12HCS65U-ND |
Manufacturer | |
Manufacturer Product Number | QSD12HCS65U |
Description | SiC Homogeneous Schottky Barrier |
Customer Reference | |
Detailed Description | Diode 650 V Through Hole TO-247-3L |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Voltage - Forward (Vf) (Max) @ If | 1.6 V @ 12 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 650 V | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247-3L | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Tube: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,58180 € | 129,09 € |
| 100 | 2,49570 € | 249,57 € |
| 500 | 2,36666 € | 1.183,33 € |
| 1.000 | 1,61793 € | 1.617,93 € |
| 2.000 | 1,37696 € | 2.753,92 € |
| Unit Price without VAT: | 2,58180 € |
|---|---|
| Unit Price with VAT: | 3,07234 € |

